LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RMEF0603FT8K20

Manufacturer
MPN
RMEF0603FT8K20
LCSC Part #
C20111981
Packaging
0603
Customer #
Key Attributes
RES 8.2kΩ ±1% 0.1W 0603
DatasheetSEI(Stackpole Electronics Inc.) RMEF0603FT8K20
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0603
Resistance8.2kΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Features

AI Translation
  • Standard nickel barrier terminations
  • Power derating from 100% at 70°C to zero at +155°C
  • AEC-Q200 compliant
  • RoHS compliant, lead-free without exemptions
  • Halogen-free
  • REACH compliant
  • Tighter tolerances available
  • Operating temperature range: -55°C to +155°C