ROHM UCR18EVHFS
| Manufacturer | |
| MPN | UCR18EVHFS |
| LCSC Part # | C20110261 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±1% Chip Resistor - Surface Mount RoHS |
| Datasheet | ROHM UCR18EVHFS |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- UCRC Series:
- Copper-based resistive element formed via sintering process.
- 1.25W rated power in 0805 size achieved through unique chip structure.
- Excellent temperature characteristics (±75ppm/°C at 10mΩ).
- Current sensing chip resistors, resistance values from 10mΩ.
- ROHM resistors certified to ISO9001 / IATF16949.
- AEC-Q200 compliant.
- UCR Series:
- Chip resistors for current sensing (resistance 11mΩ and above).
- Bottom-mounted resistive element minimizes resistance shift during installation.
- ROHM's unique structure improves thermal dissipation performance.
- ROHM resistors certified to ISO9001 / IATF16949.
- AEC-Q200 compliant (not supported for UCR03 below 100mΩ).
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- UCRC Series:
- Copper-based resistive element formed via sintering process.
- 1.25W rated power in 0805 size achieved through unique chip structure.
- Excellent temperature characteristics (±75ppm/°C at 10mΩ).
- Current sensing chip resistors, resistance values from 10mΩ.
- ROHM resistors certified to ISO9001 / IATF16949.
- AEC-Q200 compliant.
- UCR Series:
- Chip resistors for current sensing (resistance 11mΩ and above).
- Bottom-mounted resistive element minimizes resistance shift during installation.
- ROHM's unique structure improves thermal dissipation performance.
- ROHM resistors certified to ISO9001 / IATF16949.
- AEC-Q200 compliant (not supported for UCR03 below 100mΩ).
C20110261 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

