ROHM RB520ASA-40FHT2RB
| Manufacturer | |
| MPN | RB520ASA-40FHT2RB |
| LCSC Part # | C20109321 |
| Packaging | DFN1006-2W |
| Customer # | |
| Key Attributes | 40V 1 Independent 550mV@100mA 200mA DFN1006-2W Single Diodes |
| Datasheet | ROHM RB520ASA-40FHT2RB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | DFN1006-2W | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | 550mV@100mA | |
| Reverse Leakage Current (Ir) | 10uA@40V | |
| Current - Rectified | 200mA | |
| Non-Repetitive Peak Forward Surge Current | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | DFN1006-2W | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | 550mV@100mA | |
| Reverse Leakage Current (Ir) | 10uA@40V | |
| Current - Rectified | 200mA | |
| Non-Repetitive Peak Forward Surge Current | 1A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability
- Low-power plastic package type (DFN1006-2W)
- Side-solderable for AOI, 100% tin-plated solderable side pads, minimum 125μm guaranteed
- Low forward voltage drop VF
Applications
AI Translation
- Low-current rectification
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | DFN1006-2W | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | 550mV@100mA | |
| Reverse Leakage Current (Ir) | 10uA@40V | |
| Current - Rectified | 200mA | |
| Non-Repetitive Peak Forward Surge Current | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | DFN1006-2W | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | 550mV@100mA | |
| Reverse Leakage Current (Ir) | 10uA@40V | |
| Current - Rectified | 200mA | |
| Non-Repetitive Peak Forward Surge Current | 1A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability
- Low-power plastic package type (DFN1006-2W)
- Side-solderable for AOI, 100% tin-plated solderable side pads, minimum 125μm guaranteed
- Low forward voltage drop VF
Applications
AI Translation
- Low-current rectification
C20109321 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

