LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM LTR100JZPJ3R0

Manufacturer
MPN
LTR100JZPJ3R0
LCSC Part #
C20108915
Packaging
1225
Customer #
Key Attributes
RES 3Ω ±5% 3W 1225
DatasheetROHM LTR100JZPJ3R0
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging1225
Resistance3Ω
Power(Watts)3W
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃