LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM ESR25JZPJ

Manufacturer
MPN
ESR25JZPJ
LCSC Part #
C20108829
Packaging
1210
Customer #
Key Attributes
RES 0Ω 0.66W 1210
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging1210
Resistance0Ω
Power(Watts)660mW
TypeThick Film Resistor
Tolerance-
Operating Temperature-55℃~+155℃