ROHM BM2P141W-Z
| Manufacturer | |
| MPN | BM2P141W-Z |
| LCSC Part # | C20108181 |
| Packaging | DIPK-7 |
| Customer # | |
| Key Attributes | 60kHz~70kHz 1W 650V 12V~15.12V Buck DIPK-7 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ROHM | |
| Packaging | DIPK-7 | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | 650V | |
| Voltage - Supply | 12V~15.12V | |
| Topology | Buck | |
| Features | High voltage direct start;Light load efficient mode;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 40% | |
| Feedback System | - | |
| Working Mode | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ROHM | |
| Packaging | DIPK-7 | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | 650V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 12V~15.12V | |
| Topology | Buck | |
| Features | High voltage direct start;Light load efficient mode;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 40% | |
| Feedback System | - | |
| Working Mode | - |
Introduction
The PWM type DC/DC converter for AC/DC provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter specializing in non-isolation. By a built-in startup circuit that tolerates 650 V, this IC contributes to low power consumption. A current detection resistor as internal device realizes the small power supply designs. Since a current mode control is utilized, the current can be restricted in each cycle and an excellent performance is demonstrated in the bandwidth and transient response. The switching frequency is fixed to 65 kHz. A frequency hopping function is also on chip, and it contributes to low EMI. In addition, a built-in super junction MOSFET which tolerates 650 V makes the design easy.
Features
- PWM Current Mode Method
- Frequency Hopping Function
- Burst Operation at Light Load
- Built-in 650 V Startup Circuit
- Built-in 650 V Super Junction MOSFET
- VCC UVLO (Under Voltage Lockout)
- VCC OVP (Over Voltage Protection)
- Over Current Detection Function per Cycle
- Soft Start Function
Applications
- Household Appliances such as LED Lights, Air-conditioners and Cleaners
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3891 | $ 1.39 |
| 200+ | $ 0.5557 | $ 111.14 |
| 500+ | $ 0.537 | $ 268.50 |
| 1,000+ | $ 0.5276 | $ 527.60 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ROHM | |
| Packaging | DIPK-7 | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | 650V | |
| Voltage - Supply | 12V~15.12V | |
| Topology | Buck | |
| Features | High voltage direct start;Light load efficient mode;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 40% | |
| Feedback System | - | |
| Working Mode | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ROHM | |
| Packaging | DIPK-7 | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | 650V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 12V~15.12V | |
| Topology | Buck | |
| Features | High voltage direct start;Light load efficient mode;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 40% | |
| Feedback System | - | |
| Working Mode | - |
Introduction
The PWM type DC/DC converter for AC/DC provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter specializing in non-isolation. By a built-in startup circuit that tolerates 650 V, this IC contributes to low power consumption. A current detection resistor as internal device realizes the small power supply designs. Since a current mode control is utilized, the current can be restricted in each cycle and an excellent performance is demonstrated in the bandwidth and transient response. The switching frequency is fixed to 65 kHz. A frequency hopping function is also on chip, and it contributes to low EMI. In addition, a built-in super junction MOSFET which tolerates 650 V makes the design easy.
Features
- PWM Current Mode Method
- Frequency Hopping Function
- Burst Operation at Light Load
- Built-in 650 V Startup Circuit
- Built-in 650 V Super Junction MOSFET
- VCC UVLO (Under Voltage Lockout)
- VCC OVP (Over Voltage Protection)
- Over Current Detection Function per Cycle
- Soft Start Function
Applications
- Household Appliances such as LED Lights, Air-conditioners and Cleaners
C20108181 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

