LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM BD9E301UEFJ-LBE2

Manufacturer
MPN
BD9E301UEFJ-LBE2
LCSC Part #
C20108173
Packaging
HTSOP-8-EP
Customer #
Key Attributes
Step-down type 570kHz 2.5A HTSOP-8-EP Voltage Regulators - DC DC Switching Regulators
DatasheetROHM BD9E301UEFJ-LBE2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerROHM
PackagingHTSOP-8-EP
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Number of Outputs1
Frequency - Switching570kHz
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output Type-
TopologyBuck
Operating Voltage7V~36V
Switch tube (built-in/external)Built-in
Output Current2.5A

Introduction

AI Translation

BD9E301EFJ-LB BD9E301UEFJ-LB is a synchronous buck switching regulator with built-in power MOSFETs. It is capable of an output current of up to 2.5A. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily.

Features

AI Translation
  • Long Time Support Product for Industrial Applications.
  • Synchronous single DC/DC converter.
  • Over-Current Protection.
  • Short Circuit Protection.
  • Thermal Shutdown Protection.
  • Undervoltage Lockout Protection.
  • Soft Start.
  • HTSOP-J8 package (Exposed Pad).

Applications

AI Translation
  • Industrial Equipment.
  • Power supply for FA’s industrial device using 24V bass.
  • Consumer applications such as home appliance.
  • Distribution type power supply system for 12V, and 24V.