ROHM 2SC4617E3HZGTLQ
| Manufacturer | |
| MPN | 2SC4617E3HZGTLQ |
| LCSC Part # | C20108148 |
| Packaging | SOT-416 |
| Customer # | |
| Key Attributes | 50V 390 150mA 1 NPN NPN SOT-416 Single Bipolar Transistors |
| Datasheet | ROHM 2SC4617E3HZGTLQ |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-416 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 390 | |
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 150mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 400mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-416 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 390 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 150mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 400mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low collector output capacitance, Cob = 2.0pF (typ.)
- Complementary to 2SA1774E3 HZG
Applications
AI Translation
General-purpose small-signal amplifier
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-416 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 390 | |
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 150mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 400mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-416 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 390 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 150mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 400mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low collector output capacitance, Cob = 2.0pF (typ.)
- Complementary to 2SA1774E3 HZG
Applications
AI Translation
General-purpose small-signal amplifier
C20108148 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

