PULSE RC01-200-S
| Manufacturer | |
| MPN | RC01-200-S |
| LCSC Part # | C20107688 |
| Packaging | - |
| Customer # | |
| Key Attributes | Current Sensors RoHS |
| Datasheet | PULSE RC01-200-S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | PULSE |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dynamic Range from 1 to 2500 Amps
- Meets IEC 61869-10 Accuracy Class 1
- Meets ANSI C12.20 Accuracy Class 1.0
- Phase error < 0.03 degree @ 50 Hz / 60 Hz
- Bandwidth up to 50kHz
- Immune to external AC magnetic fields
- Immune to DC current & magnetic fields
- Low temperature coeffizient
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | PULSE |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dynamic Range from 1 to 2500 Amps
- Meets IEC 61869-10 Accuracy Class 1
- Meets ANSI C12.20 Accuracy Class 1.0
- Phase error < 0.03 degree @ 50 Hz / 60 Hz
- Bandwidth up to 50kHz
- Immune to external AC magnetic fields
- Immune to DC current & magnetic fields
- Low temperature coeffizient
C20107688 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |

