NUVOTON M256SD2AE
| Manufacturer | NUVOTONAsian Brands |
| MPN | M256SD2AE |
| LCSC Part # | C20106405 |
| Packaging | LQFP-64(7x7) |
| Customer # | |
| Key Attributes | ARM Cortex-M23 32 Bit 48MHz LQFP-64(7x7) Microcontrollers RoHS |
| Datasheet | NUVOTON M256SD2AE |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-64(7x7) | |
| Number of I/O | 54 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.75V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M23 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-64(7x7) | |
| Number of I/O | 54 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.75V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M23 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Arm Cortex-M23 core-based
- Up to 48 MHz operating frequency
- Up to 256 KB Flash and 32 KB SRAM
- Low-power operating modes: Idle, Power-down, and Deep Power-down
- Rich peripheral interfaces: UART, SPI, I2C, USCI, USB 2.0 full-speed device controller
- CRC controller and crypto accelerator
- Enhanced 12-bit ADC, DAC, and analog comparator controller
- LCD controller support; selected models support LCD+Touch or LCD+Touch+USB
- PDMA controller, timers, watchdog timer, window watchdog timer, RTC, and basic PWM generator
- Multiple clock sources: internal high-speed, medium-speed, low-speed RC oscillators; external high-speed crystal/ceramic oscillator
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-64(7x7) | |
| Number of I/O | 54 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.75V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M23 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-64(7x7) | |
| Number of I/O | 54 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.75V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M23 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Arm Cortex-M23 core-based
- Up to 48 MHz operating frequency
- Up to 256 KB Flash and 32 KB SRAM
- Low-power operating modes: Idle, Power-down, and Deep Power-down
- Rich peripheral interfaces: UART, SPI, I2C, USCI, USB 2.0 full-speed device controller
- CRC controller and crypto accelerator
- Enhanced 12-bit ADC, DAC, and analog comparator controller
- LCD controller support; selected models support LCD+Touch or LCD+Touch+USB
- PDMA controller, timers, watchdog timer, window watchdog timer, RTC, and basic PWM generator
- Multiple clock sources: internal high-speed, medium-speed, low-speed RC oscillators; external high-speed crystal/ceramic oscillator
C20106405 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

