LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NUVOTON KA44170A-VB

Manufacturer
NUVOTONAsian Brands
MPN
KA44170A-VB
LCSC Part #
C20106317
Packaging
TSSOP-14
Customer #
Key Attributes
5V~30V TSSOP-14 Motor Drivers, Controllers RoHS
DatasheetNUVOTON KA44170A-VB
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerNUVOTON
PackagingTSSOP-14
Drive TypeSingle Phase
FeaturesInterleaved conduction protection;Motor stall protection;Motor speed indication;Soft switching
TechnologyYes
Voltage - Supply5V~30V
Interface-
Operating Temperature-40℃~+105℃
Supply Current (Iq)300uA
Output Current900mA
Number of Half Bridges-
Peak Current1.6A
RDS(on)1.25Ω

Introduction

AI Translation

KA44170A is a high efficiency single phase motor driver IC with built-in Soft Switching function for low noise operation. An automatic phase adjustment function is provided to optimize the soft switching section and its current, so it is possible to drive the motor with low noise and high efficiency regardless of the type of motor and operating environment with a small number of parts. With a wide input voltage range of 12V/24V, this IC is most suitable for usage in home appliances, communication, OA, and FA equipment.

Features

AI Translation
  • Supply voltage range: 5.0V~30V
  • Built in Auto phase control with Soft Switching function
  • Wide range operation (12V/24V)
  • Speed Control by direct PWM input
  • Motor lock protection and built-in Auto-recovery Adjustable by a external capacitance
  • Output pin for FG pulse (open drain)
  • Output pin for lock detection (open drain)
  • Various protection functions: Under Voltage Lock Out (UVLO), Thermal protection, GND short protection, Current limit Protection Adjustable by a external resistor
  • Selectable for Startup mode (50% duty or PWM input duty)
  • Output ON Resistance: Upper + Lower 1.25Ω(typ) (22% less than similar product KA44169A)
  • Built in STBY control
  • Package: TSSOP 14L (4.4×5.0×0.9mm³, Lead Pitch 0.65mm)

Applications

AI Translation
  • Refrigerator
  • Projector
  • Printer
  • Factory automation