LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NTE Electronics RLY9192

Manufacturer
MPN
RLY9192
LCSC Part #
C20106284
Packaging
-
Customer #
Key Attributes
Relay Sockets RoHS
DatasheetNTE Electronics RLY9192
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRelays/Relay Sockets
ManufacturerNTE Electronics
Packaging-

Features

AI Translation
  • Compatible with RLY530, RLY540, and RLY550 series; 1 SPST-NO and 1 SPST-NC contact; 0.250" quick connect terminals
  • Electrical rating: SPST contacts, 10A @ 600VAC max
  • Compatible with RLY530, RLY540, and RLY550 series; 1 SPST-NO and 1 SPST-NC contact; 6-32 screw terminals
  • Electrical rating: SPST contacts, 10A @ 600VAC max
  • Compatible with RLY400 and RLY600 series
  • Contactor with dual 0.250" quick connect terminals
  • Compatible with RLY600 series; electrical rating: 14 AWG max wire gauge
  • Box lug terminals for contactors