NTE Electronics RLY9184
| Manufacturer | |
| MPN | RLY9184 |
| LCSC Part # | C20106281 |
| Packaging | - |
| Customer # | |
| Key Attributes | Relay Sockets |
| Datasheet | NTE Electronics RLY9184 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- For RLY700 series
- Electrical rating: SPDT contacts, 5A max @ 125/250 VAC
- For RLY700 series
- Electrical rating: SPDT contacts, 5A max @ 125/250 VAC
- Single SPDT snap-action switch with 0.250" quick-connect terminals, for RLY530, RLY540, and RLY550 series
- Electrical rating: SPDT contacts, 10A max @ 300 VAC
- Dual SPDT snap-action switches with 0.250" quick-connect terminals, for RLY530, RLY540, and RLY550 series
- Electrical rating: SPDT contacts, 10A max @ 300 VAC
Applications
AI Translation
- 2 auxiliary switches for reversing contactor applications
- 4 auxiliary switches for reversing contactor applications
- Auxiliary switches for 3-pole specific-duty contactor applications
- Auxiliary switches for 3-pole specific-duty contactor applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- For RLY700 series
- Electrical rating: SPDT contacts, 5A max @ 125/250 VAC
- For RLY700 series
- Electrical rating: SPDT contacts, 5A max @ 125/250 VAC
- Single SPDT snap-action switch with 0.250" quick-connect terminals, for RLY530, RLY540, and RLY550 series
- Electrical rating: SPDT contacts, 10A max @ 300 VAC
- Dual SPDT snap-action switches with 0.250" quick-connect terminals, for RLY530, RLY540, and RLY550 series
- Electrical rating: SPDT contacts, 10A max @ 300 VAC
Applications
AI Translation
- 2 auxiliary switches for reversing contactor applications
- 4 auxiliary switches for reversing contactor applications
- Auxiliary switches for 3-pole specific-duty contactor applications
- Auxiliary switches for 3-pole specific-duty contactor applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

