NTE Electronics NTE4598B
| Manufacturer | |
| MPN | NTE4598B |
| LCSC Part # | C20106259 |
| Packaging | PDIP-18 |
| Customer # | |
| Key Attributes | Addressable Latch 3V~18V 8 200ns PDIP-18 Latches |
| Datasheet | NTE Electronics NTE4598B |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-18 | |
| Series | - | |
| Quiescent Current | 20uA | |
| Logic Type | Addressable Latch | |
| Voltage - Supply | 3V~18V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Operating Temperature | -55℃~+125℃ | |
| Setup Time | 20ns | |
| Current - Output High(IOH) | 6mA | |
| Number of Gates | 8 | |
| Hold Time | 20ns | |
| Propagation Delay | 200ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-18 | |
| Series | - | |
| Quiescent Current | 20uA | |
| Logic Type | Addressable Latch | |
| Voltage - Supply | 3V~18V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 6mA | |
| Operating Temperature | -55℃~+125℃ | |
| Setup Time | 20ns | |
| Current - Output High(IOH) | 6mA | |
| Number of Gates | 8 | |
| Hold Time | 20ns | |
| Propagation Delay | 200ns |
Introduction
NTE4597B (16-pin DIP) and NTE4598B (18-pin DIP) are 8-bit latches — one (NTE4597B) addressed via an internal counter, the other (NTE4598B) via an external binary address. The 8 latch outputs are high-drive, three-state, and bus-compatible, with sufficient drive capability for direct use in MPU systems such as the NTE6800 series.
In the NTE4597B, a 3-bit address counter (triggered on the falling edge of the increment signal) selects the appropriate latch. In the NTE4598B, latches are accessed via address pins A0, A1, and A2. The NTE4597B provides a full flag to indicate the address counter position.
When the enable signal is low, all 8 latch outputs are available in parallel. When the strobe signal is high, data is loaded from the data pin into the selected latch. Both devices feature a master reset function.
Features
- Serial data input
- Three-state bus-compatible parallel outputs
- Three-state control pin (enable), TTL-compatible input
- Open-drain full flag (multi-latch wire-OR)
- Master reset
- Level-shifting inputs for all pins except enable pin
- Diode protection on all input pins
- Supply voltage range = 3.0Vdc ~ 18Vdc
- Capable of driving TTL loads over rated temperature range with the following fan-out:
- 1 TTL load
- 4 LSTTL loads
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-18 | |
| Series | - | |
| Quiescent Current | 20uA | |
| Logic Type | Addressable Latch | |
| Voltage - Supply | 3V~18V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Operating Temperature | -55℃~+125℃ | |
| Setup Time | 20ns | |
| Current - Output High(IOH) | 6mA | |
| Number of Gates | 8 | |
| Hold Time | 20ns | |
| Propagation Delay | 200ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-18 | |
| Series | - | |
| Quiescent Current | 20uA | |
| Logic Type | Addressable Latch | |
| Voltage - Supply | 3V~18V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 6mA | |
| Operating Temperature | -55℃~+125℃ | |
| Setup Time | 20ns | |
| Current - Output High(IOH) | 6mA | |
| Number of Gates | 8 | |
| Hold Time | 20ns | |
| Propagation Delay | 200ns |
Introduction
NTE4597B (16-pin DIP) and NTE4598B (18-pin DIP) are 8-bit latches — one (NTE4597B) addressed via an internal counter, the other (NTE4598B) via an external binary address. The 8 latch outputs are high-drive, three-state, and bus-compatible, with sufficient drive capability for direct use in MPU systems such as the NTE6800 series.
In the NTE4597B, a 3-bit address counter (triggered on the falling edge of the increment signal) selects the appropriate latch. In the NTE4598B, latches are accessed via address pins A0, A1, and A2. The NTE4597B provides a full flag to indicate the address counter position.
When the enable signal is low, all 8 latch outputs are available in parallel. When the strobe signal is high, data is loaded from the data pin into the selected latch. Both devices feature a master reset function.
Features
- Serial data input
- Three-state bus-compatible parallel outputs
- Three-state control pin (enable), TTL-compatible input
- Open-drain full flag (multi-latch wire-OR)
- Master reset
- Level-shifting inputs for all pins except enable pin
- Diode protection on all input pins
- Supply voltage range = 3.0Vdc ~ 18Vdc
- Capable of driving TTL loads over rated temperature range with the following fan-out:
- 1 TTL load
- 4 LSTTL loads
C20106259 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

