LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 637E7775I3T product image
Images for reference only

CTS 637E7775I3T

Manufacturer
MPN
637E7775I3T
LCSC Part #
C2010183
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 77.76MHz LVPECL SMD
DatasheetCTS 637E7775I3T
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4869$ 3.49
200+$ 1.3491$ 269.82
500+$ 1.3028$ 651.40
1,000+$ 1.2796$ 1279.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD7050-6P
Current - Supply88mA
Operating Temperature-40℃~+85℃
Output TypeLVPECL
Frequency77.76MHz
Voltage - Supply3.3V

Introduction

AI Translation

The 637 is a low-cost, high-performance clock oscillator with differential LVPECL or LVDS output. Utilizing the latest IC technology, the M637 delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Ultra-low phase jitter, 500fs maximum
  • Fundamental or third overtone crystal design
  • Frequency range 10 - 320MHz
  • +2.5V or +3.3V supply [+1.8V for LVDS only]
  • Standard output enable function
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Serial deserializer (SerDes)
  • Storage area networks
  • Broadband access
  • SONET/SDH/DWDM
  • PON
  • Ethernet/Gigabit Ethernet/SyncE
  • Fibre Channel
  • Medical electronics
  • Test and measurement

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
656E7773I3TCTSSimilarSMD7050-6P0$ 3.1734
656P7773I3TCTSSimilarSMD7050-6P0$ 3.2058
656P7774I3TCTSSimilarSMD7050-6P0$ 3.2846
656E7774I3TCTSSimilarSMD7050-6P0$ 3.2847
637E7773I3TCTSSimilarSMD7050-6P0$ 3.2384
View and Compare All Alternative Parts.