NIC Components NTC-T106K10TRAF
| Manufacturer | |
| MPN | NTC-T106K10TRAF |
| LCSC Part # | C20101300 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10uF ±10% 10V Tantalum Capacitors |
| Datasheet | NIC Components NTC-T106K10TRAF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | NIC Components | |
| Packaging | - | |
| Capacitance | 10uF | |
| Voltage Rating | 10V | |
| Equivalent Series Resistance(ESR) | 3.2Ω@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | NIC Components | |
| Packaging | - | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Equivalent Series Resistance(ESR) | 3.2Ω@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | NIC Components | |
| Packaging | - | |
| Capacitance | 10uF | |
| Voltage Rating | 10V | |
| Equivalent Series Resistance(ESR) | 3.2Ω@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | NIC Components | |
| Packaging | - | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Equivalent Series Resistance(ESR) | 3.2Ω@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |

