LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek SRED50V470MF077 product image
Images for reference only

Meritek SRED50V470MF077

Manufacturer
MPN
SRED50V470MF077
LCSC Part #
C20100850
Packaging
-
Customer #
Key Attributes
50V ±20% 47uF Aluminum Electrolytic Capacitors RoHS
DatasheetMeritek SRED50V470MF077
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2099$ 0.21
200+$ 0.0838$ 16.76
500+$ 0.081$ 40.50
1,000+$ 0.0796$ 79.60
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerMeritek
Packaging-
Voltage Rating50V
Tolerance±20%
Capacitance47uF
Lifetime2000hrs@105℃
Ripple Current185mA@100kHz
Polarity typePolarized
Operating Temperature-55℃~+105℃
Height - Seated (Max)8mm
Diameter6.3mm

Features

AI Translation
  • Low impedance, long life series
  • Load life: 105°C

Applications

AI Translation

TV audio/video media, monitors/computers, battery chargers, DC/DC converters, switching power supplies, noise filters

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
UUD1H470MCL1GSNichiconSimilarSMD,D6.3xL7.7mm1,995$ 0.2818
EEEFK1H470XPPANASONICSimilarSMD,D6.3xL7.7mm6,325$ 0.2712
UCD1H470MCL1GSNichiconSimilarSMD,D6.3xL7.7mm15,240$ 0.2103
EDH476M050A9HAAKEMETSimilarSMD,D6.3xL8mm142$ 0.5048
EDK476M050A9HAAKEMETSimilarSMD,D6.3xL8mm351$ 0.4917
View and Compare All Alternative Parts.