Meritek MEX104K310V10B
| Manufacturer | |
| MPN | MEX104K310V10B |
| LCSC Part # | C20100695 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 10nF ±10% X2 310V Through Hole,P=10mm Ceramic Capacitors RoHS |
| Datasheet | Meritek MEX104K310V10B |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 10nF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Self-healing properties
- Dielectric: metallized polypropylene film
- Winding: non-inductive
- Overvoltage stress resistance
- Flame retardancy rating 94V-0
- UL/cUL safety certification: file number E197475
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5863 | $ 0.59 |
| 200+ | $ 0.234 | $ 46.80 |
| 500+ | $ 0.2264 | $ 113.20 |
| 1,000+ | $ 0.2233 | $ 223.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 10nF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Self-healing properties
- Dielectric: metallized polypropylene film
- Winding: non-inductive
- Overvoltage stress resistance
- Flame retardancy rating 94V-0
- UL/cUL safety certification: file number E197475
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JWX2103KP10C2 | JURCC | Through Hole,P=10mm | 2,350 | $ 0.0466 | ||
| MX2103KQ3C20YB2000R | DGCX | Through Hole,P=10mm | 1,620 | $ 0.0388 | ||
| X2Q3103KN1B0130110050ES0 | STE | Through Hole,P=10mm | 340 | $ 0.0639 | ||
| PX103K2C1003 | KYET | Through Hole,P=10mm | 310 | $ 0.0505 | ||
| W42Q3103KK5L00A0W1 | WEIDY | Through Hole,P=10mm | 260 | $ 0.0449 | ||
| HCBB62X2/Q3103K40C370 | HONGFA | Through Hole,P=10mm | 10 | $ 0.048 | ||
| 103MKP275K | Cornell Dubilier Electronics | Through Hole,P=10mm | 0 | $ 0.532 | ||
| R463F210050N0K | KEMET | Through Hole,P=10mm | 0 | $ 0.2335 | ||
| R474F21000001K | KEMET | Through Hole,P=10mm | 0 | $ 0.3074 | ||
| R474F21005001K | KEMET | Through Hole,P=10mm | 0 | $ 0.1958 |

