LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS 656V16113C3T

Manufacturer
MPN
656V16113C3T
LCSC Part #
C2010012
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 161.1328MHz LVDS SMD
DatasheetCTS 656V16113C3T
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD7050-6P
Current - Supply65mA
Operating Temperature-20℃~+70℃
Output TypeLVDS
Frequency161.1328MHz
Voltage - Supply3.3V

Introduction

AI Translation

A low-cost, high-performance PLL clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, it delivers excellent stability and low phase jitter performance.

Features

AI Translation
  • Ceramic SMT package
  • Low phase jitter, typical 500fs
  • Advanced PLL design with low fundamental frequency crystal
  • Frequency range: 10MHz - 1.0GHz
  • +2.5V or +3.3V supply voltage
  • Standard output enable function, pin 2 selectable
  • Tape and reel packaging, EIA-418 compliant

Applications

AI Translation
  • Broadcast Video Systems - Storage Area Networks - Broadband Access - PCI Express - Network Equipment - Ethernet/GbE/Synchronous Ethernet - Fibre Channel - Test & Measurement