MXIC MX25U25645GXDI54
| Manufacturer | |
| MPN | MX25U25645GXDI54 |
| LCSC Part # | C20099928 |
| Packaging | CSPBGA-24(6x8) |
| Customer # | |
| Key Attributes | 256Mbit 1.65V~2V 166MHz SPI CSPBGA-24(6x8) Memory |
| Datasheet | MXIC MX25U25645GXDI54 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | CSPBGA-24(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Software Write Protection;Absolute Write Protection | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 1.65V~2V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 166MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 750us | |
| Standby Supply Current | - | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | CSPBGA-24(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Software Write Protection;Absolute Write Protection | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 1.65V~2V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 166MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 750us | |
| Standby Supply Current | - | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 4-Byte Address Mode permanent
- Quad I/O mode is permanently enabled
- Default 10 Dummy Cycle
- Support DTR (Double Transfer Rate) Mode
- 8/16/32/64 byte Wrap-Around Read Mode
- Supports Serial Peripheral Interface -- Mode 0 and Mode 3
- Single Power Supply Operation - 1.65 to 2.0 volt for read, erase, and program operations
- 256Mb: 268,435,456 x 1 bit structure or 134,217,728 x 2 bits (two I/O mode) structure or 67,108,864 x 4 bits (four I/O mode) structure
- Protocol Support - Single I/O, Dual I/O and Quad I/O
- Latch-up protected to 100mA from -1V to Vcc +1V
- Fast read for SPI mode - Support fast clock frequency up to 166MHz - Support Fast Read, 2READ, DREAD, 4READ, QREAD instructions - Support DTR (Double Transfer Rate) Mode - Configurable dummy cycle number for fast read operation Support Performance Enhance Mode - XIP (execute-in-place)
- Permanently fixed QE bit (The Quad Enable bit); QE = 1 and 4 I/O mode is always enabled. Quad Peripheral Interface (QPI) available
- Equal Sectors with 4K byte each, or Equal Blocks with 32K byte each or Equal Blocks with 64K byte each - Any Block can be erased individually
- Programming : - 256byte page buffer - Quad Input/Output page program(4PP) to enhance program performance
- Typical 100,000 erase/program cycles
- 20 years data retention
- Input Data Format - 1-byte Command code
- Advanced Security Features - Block lock protection - The BP0 - BP3 and T/B status bits define the size of the area to be protected against program and erase instructions - Advanced sector protection function
- Additional 8K bit security OTP - Features unique identifier - Factory locked identifiable, and customer lockable
- Command Reset
- Program/Erase Suspend and Resume operation
- Electronic Identification - JEDEC 1-byte manufacturer ID and 2-byte device ID - RES command for 1-byte Device ID - REMS command for 1-byte manufacturer ID and 1-byte device ID
- Support Serial Flash Discoverable Parameters (SFDP) mode
- SCLK Input - Serial clock input
- SI/SIO0 - Serial Data Input or Serial Data Inpu
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | CSPBGA-24(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Software Write Protection;Absolute Write Protection | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 1.65V~2V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 166MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 750us | |
| Standby Supply Current | - | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | CSPBGA-24(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Software Write Protection;Absolute Write Protection | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 1.65V~2V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 166MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 750us | |
| Standby Supply Current | - | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 4-Byte Address Mode permanent
- Quad I/O mode is permanently enabled
- Default 10 Dummy Cycle
- Support DTR (Double Transfer Rate) Mode
- 8/16/32/64 byte Wrap-Around Read Mode
- Supports Serial Peripheral Interface -- Mode 0 and Mode 3
- Single Power Supply Operation - 1.65 to 2.0 volt for read, erase, and program operations
- 256Mb: 268,435,456 x 1 bit structure or 134,217,728 x 2 bits (two I/O mode) structure or 67,108,864 x 4 bits (four I/O mode) structure
- Protocol Support - Single I/O, Dual I/O and Quad I/O
- Latch-up protected to 100mA from -1V to Vcc +1V
- Fast read for SPI mode - Support fast clock frequency up to 166MHz - Support Fast Read, 2READ, DREAD, 4READ, QREAD instructions - Support DTR (Double Transfer Rate) Mode - Configurable dummy cycle number for fast read operation Support Performance Enhance Mode - XIP (execute-in-place)
- Permanently fixed QE bit (The Quad Enable bit); QE = 1 and 4 I/O mode is always enabled. Quad Peripheral Interface (QPI) available
- Equal Sectors with 4K byte each, or Equal Blocks with 32K byte each or Equal Blocks with 64K byte each - Any Block can be erased individually
- Programming : - 256byte page buffer - Quad Input/Output page program(4PP) to enhance program performance
- Typical 100,000 erase/program cycles
- 20 years data retention
- Input Data Format - 1-byte Command code
- Advanced Security Features - Block lock protection - The BP0 - BP3 and T/B status bits define the size of the area to be protected against program and erase instructions - Advanced sector protection function
- Additional 8K bit security OTP - Features unique identifier - Factory locked identifiable, and customer lockable
- Command Reset
- Program/Erase Suspend and Resume operation
- Electronic Identification - JEDEC 1-byte manufacturer ID and 2-byte device ID - RES command for 1-byte Device ID - REMS command for 1-byte manufacturer ID and 1-byte device ID
- Support Serial Flash Discoverable Parameters (SFDP) mode
- SCLK Input - Serial clock input
- SI/SIO0 - Serial Data Input or Serial Data Inpu
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

