LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS 500DPAA200M000ACFR product image
Images for reference only

SILICON LABS 500DPAA200M000ACFR

Manufacturer
MPN
500DPAA200M000ACFR
LCSC Part #
C2009902
Packaging
SMD4032-6P
Customer #
Key Attributes
XTAL OSC 200MHz CMOS SMD
DatasheetSILICON LABS 500DPAA200M000ACFR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9131$ 4.91
200+$ 1.9017$ 380.34
500+$ 1.8353$ 917.65
1,000+$ 1.8014$ 1801.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSILICON LABS
PackagingSMD4032-6P
Output TypeCMOS
Operating Temperature0℃~+70℃
Voltage - Supply2.5V
Frequency200MHz
Current - Supply36mA

Features

AI Translation
  • All-silicon oscillator — no quartz crystal, no MEMS, no PLL
  • Output frequency range: 0.9 to 200 MHz
  • Short lead times
  • Excellent temperature stability (±20 ppm)
  • Highly reliable startup and operation
  • High shock and vibration resistance
  • Low jitter: <1.5 ps rms
  • Operating temperature range 0 to 85℃, including 10-year aging at elevated temperatures
  • Pin-compatible with industry-standard 3.2×5.0 mm crystal oscillator (XO) packages
  • Available in CMOS, SSTL, LVPECL, LVDS, and HCSL versions
  • Output enable with stop, tri-state, or power-down operation
  • RoHS compliant
  • 1.8V, 2.5V, or 3.3V supply options
  • Low power consumption
  • 10× or better fit rate vs. competing crystal-based solutions

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
500DPAA200M000ACFSILICON LABSAlt. PackagingSMD4032-6P0$ 5.1151
500DJAA200M000ACFSILICON LABSSimilarSMD4032-6P0$ 5.1151
500DJAA200M000ACFRSILICON LABSSimilarSMD4032-6P0$ 4.9131
500DRAC200M000ACFSILICON LABSSimilarSMD4032-6P0$ 5.1151
500DRAC200M000ACFRSILICON LABSSimilarSMD4032-6P0$ 4.9131
View and Compare All Alternative Parts.