SILICON LABS 500DFAC192M000ACFR
| Manufacturer | |
| MPN | 500DFAC192M000ACFR |
| LCSC Part # | C2009864 |
| Packaging | SMD4032-6P |
| Customer # | |
| Key Attributes | XTAL OSC 192MHz CMOS SMD |
| Datasheet | SILICON LABS 500DFAC192M000ACFR |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SILICON LABS | |
| Packaging | SMD4032-6P | |
| Output Type | CMOS | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Frequency | 192MHz | |
| Current - Supply | 36mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SILICON LABS | |
| Packaging | SMD4032-6P | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Frequency | 192MHz | |
| Current - Supply | 36mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- All-silicon oscillator — no quartz crystal, no MEMS, no PLL
- Output frequency range: 0.9 to 200 MHz
- Short lead times
- Excellent temperature stability (±20 ppm)
- Highly reliable startup and operation
- High shock and vibration resistance
- Low jitter: <1.5 ps rms
- Operating temperature range 0 to 85℃, including 10-year aging at elevated temperatures
- Pin-compatible with industry-standard 3.2×5.0 mm crystal oscillator (XO) packages
- Available in CMOS, SSTL, LVPECL, LVDS, and HCSL versions
- Output enable with stop, tri-state, or power-down operation
- RoHS compliant
- 1.8V, 2.5V, or 3.3V supply options
- Low power consumption
- 10× or better fit rate vs. competing crystal-based solutions
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SILICON LABS | |
| Packaging | SMD4032-6P | |
| Output Type | CMOS | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Frequency | 192MHz | |
| Current - Supply | 36mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SILICON LABS | |
| Packaging | SMD4032-6P | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Frequency | 192MHz | |
| Current - Supply | 36mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- All-silicon oscillator — no quartz crystal, no MEMS, no PLL
- Output frequency range: 0.9 to 200 MHz
- Short lead times
- Excellent temperature stability (±20 ppm)
- Highly reliable startup and operation
- High shock and vibration resistance
- Low jitter: <1.5 ps rms
- Operating temperature range 0 to 85℃, including 10-year aging at elevated temperatures
- Pin-compatible with industry-standard 3.2×5.0 mm crystal oscillator (XO) packages
- Available in CMOS, SSTL, LVPECL, LVDS, and HCSL versions
- Output enable with stop, tri-state, or power-down operation
- RoHS compliant
- 1.8V, 2.5V, or 3.3V supply options
- Low power consumption
- 10× or better fit rate vs. competing crystal-based solutions
C2009864 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

