LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73G2BRTTD2494C product image
Images for reference only

KOA RS73G2BRTTD2494C

Manufacturer
MPN
RS73G2BRTTD2494C
LCSC Part #
C20098300
Packaging
1206
Customer #
Key Attributes
RES 2.49MΩ ±0.25% 0.333W 1206
DatasheetKOA RS73G2BRTTD2494C
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.562$ 0.56
200+$ 0.2248$ 44.96
500+$ 0.2172$ 108.60
1,000+$ 0.2142$ 214.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)333mW
Resistance2.49MΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RS73G2BTTD2494CKOASimilar12060$ 0.374
RS73F2BRTTD2494CKOASimilar12060$ 0.562
RS73F2BTTD2494CKOASimilar12060$ 0.374
RS73G2BRTTD2494BKOASimilar12060$ 0.562
RS73G2BTTD2494BKOASimilar12060$ 0.374
View and Compare All Alternative Parts.