LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS 653E4475C2T

Manufacturer
MPN
653E4475C2T
LCSC Part #
C2009826
Packaging
SMD5032-6P
Customer #
Key Attributes
XTAL OSC 44.736MHz LVPECL SMD
DatasheetCTS 653E4475C2T
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-6P
Current - Supply88mA
Operating Temperature-20℃~+70℃
Output TypeLVPECL
Frequency44.736MHz
Voltage - Supply2.5V

Introduction

AI Translation

The 653 is a low-cost, high-performance clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, it delivers excellent stability and ultra-low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Ultra-low phase jitter performance, 500fs maximum
  • Fundamental or third overtone crystal design
  • Frequency range 10 - 320MHz
  • +2.5V or +3.3V supply [LVDS supports +1.8V only]
  • Output enable as standard configuration
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Serial deserializer (SerDes)
  • Storage area networks
  • Broadband access
  • SONET/SDH/DWDM
  • PON
  • Ethernet/Gigabit Ethernet/SyncE
  • Fibre Channel
  • Medical electronics
  • Test and measurement