KOA RS73F2BTTD2004B
| Manufacturer | |
| MPN | RS73F2BTTD2004B |
| LCSC Part # | C20098115 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2MΩ ±0.1% 0.333W 1206 |
| Datasheet | KOA RS73F2BTTD2004B |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 2MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 2MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Metal glaze thick film resistor for SMT
- High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
- High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
- Compatible with wave soldering and reflow soldering
- Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
- AEC-Q200 qualified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.374 | $ 0.37 |
| 200+ | $ 0.1493 | $ 29.86 |
| 500+ | $ 0.1443 | $ 72.15 |
| 1,000+ | $ 0.1418 | $ 141.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 2MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 2MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Metal glaze thick film resistor for SMT
- High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
- High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
- Compatible with wave soldering and reflow soldering
- Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
- AEC-Q200 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW12062M00BEEA | VISHAY | 1206 | 17,380 | $ 0.1497 | ||
| RS73F2BRTTD2004B | KOA | 1206 | 0 | $ 0.562 | ||
| HVCB1206BDE2M00 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 5.4174 | ||
| RS73G2BRTTD2004B | KOA | 1206 | 0 | $ 0.562 | ||
| RS73G2BTTD2004B | KOA | 1206 | 0 | $ 0.374 | ||
| HVCB1206BDC2M00 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 4.7881 | ||
| TNPW12062M00BEEN | VISHAY | 1206 | 0 | $ 0.5431 | ||
| MCA1206MD2004BP100 | VISHAY | 1206 | 0 | $ 0.4142 | ||
| TNPW12062M00BHEA | VISHAY | 1206 | 0 | $ 0.2772 |

