KOA HV732BRTTD135G
| Manufacturer | |
| MPN | HV732BRTTD135G |
| LCSC Part # | C20096816 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.3MΩ ±2% 0.25W 1206 |
| Datasheet | KOA HV732BRTTD135G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.3MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.3MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6125 | $ 0.61 |
| 200+ | $ 0.2453 | $ 49.06 |
| 500+ | $ 0.2361 | $ 118.05 |
| 1,000+ | $ 0.233 | $ 233.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.3MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.3MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F1304TS | FOJAN | 1206 | 24,600 | $ 0.0068 | ||
| GR1206F1M3T5G00 | GiantOhm | 1206 | 4,900 | $ 0.0046 | ||
| 1RC1206F1304 | SAE | 1206 | 4,700 | $ 0.0065 | ||
| 1206W4F1304T5E | UNI-ROYAL | 1206 | 3,000 | $ 0.008 | ||
| HV06W4F1304T5E | UNI-ROYAL | 1206 | 1,500 | $ 0.0083 | ||
| RTT061304FTP | RALEC | 1206 | 300 | $ 0.0113 | ||
| HV732BTTD135G | KOA | 1206 | 0 | $ 0.0926 | ||
| HV73V2BTTD135G | KOA | 1206 | 0 | $ 0.1094 | ||
| HV732BTTD1304F | KOA | 1206 | 0 | $ 0.1044 | ||
| CR081304F | Meritek | 1206 | 0 | $ 0.0044 | ||
| ERJ-8ENF1304V | PANASONIC | 1206 | 0 | $ 0.0104 | ||
| KTR18EZPF1304 | ROHM | 1206 | 0 | $ 0.0164 | ||
| CRCW12061M30FKEA | VISHAY | 1206 | 0 | $ 0.0066 | ||
| CRCW12061M30FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12061M30FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12061M30FKTC | VISHAY | 1206 | 0 | $ 0.0212 | ||
| CRCW12061M30FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW12061M30FKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| WR12W1304FTL | Walsin | 1206 | 0 | $ 0.0054 | ||
| RC1206FR-071M3L | YAGEO | 1206 | 0 | $ 0.0054 |

