CTS 356P1555B3C3T
| Manufacturer | |
| MPN | 356P1555B3C3T |
| LCSC Part # | C2009481 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 155.52MHz SMD7050-6P Oscillators RoHS |
| Datasheet | CTS 356P1555B3C3T |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 88mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 155.52MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 88mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 155.52MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9281 | $ 2.93 |
| 200+ | $ 1.133 | $ 226.60 |
| 500+ | $ 1.0944 | $ 547.20 |
| 1,000+ | $ 1.0744 | $ 1074.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 88mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 155.52MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 88mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 155.52MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
C2009481 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 347LB3C1555T | CTS | Direct | SMD7050-6P | 0 | $ 9.2998 | ||
| 356P1555B4C3T | CTS | Similar | SMD7050-6P | 0 | $ 2.8957 | ||
| ECXV-P37C2M-155.520 | ECS | Similar | SMD7050-6P | 0 | $ 16.544 | ||
| 356P1555B3I3T | CTS | Similar | SMD7050-6P | 0 | $ 2.9281 | ||
| 347LB3I1555T | CTS | Similar | SMD7050-6P | 0 | $ 9.6549 |

