KAMAYA RMC1/2K2431FTE
| Manufacturer | |
| MPN | RMC1/2K2431FTE |
| LCSC Part # | C20093932 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 2.43kΩ ±1% 0.75W 2010 |
| Datasheet | KAMAYA RMC1/2K2431FTE |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 2.43kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 2.43kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.033 | $ 0.03 |
| 200+ | $ 0.0132 | $ 2.64 |
| 500+ | $ 0.0127 | $ 6.35 |
| 1,000+ | $ 0.0125 | $ 12.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 2.43kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 2.43kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 201007F2431T4E | UNI-ROYAL | 2010 | 800 | $ 0.0162 | ||
| RK73H2HTTE2431F | KOA | 2010 | 0 | $ 0.0353 | ||
| CR022431F | Meritek | 2010 | 0 | $ 0.0255 | ||
| ERJ-U1DF2431U | PANASONIC | 2010 | 0 | $ 0.1225 | ||
| ERJ-S1DF2431U | PANASONIC | 2010 | 0 | $ 0.1488 | ||
| ERJ-12SF2431U | PANASONIC | 2010 | 0 | $ 0.2356 | ||
| RMCF2010FT2K43 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0296 | ||
| RMEF2010FT2K43 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3814 | ||
| RMCS2010FT2K43 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2577 | ||
| CRCW20102K43FKTF | VISHAY | 2010 | 0 | $ 0.1132 | ||
| CRCW20102K43FKEF | VISHAY | 2010 | 0 | $ 0.0461 | ||
| AC2010FK-072K43L | YAGEO | 2010 | 0 | $ 0.0487 | ||
| RC2010FK-072K43L | YAGEO | 2010 | 0 | $ 0.0255 | ||
| RMCP2010FT2K43 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0935 | ||
| CRGH2010F2K43 | TE Connectivity | 2010 | 0 | $ 0.0882 | ||
| CR2010-1W-2431FT | Venkel | 2010 | 0 | $ 0.0597 | ||
| CRCW20102K43FKEFHP | VISHAY | 2010 | 0 | $ 0.1509 | ||
| AC2010FK-7W2K43L | YAGEO | 2010 | 0 | $ 0.1914 | ||
| ERJ-U1DD2431U | PANASONIC | 2010 | 0 | $ 0.1795 | ||
| ERJ-S1DD2431U | PANASONIC | 2010 | 0 | $ 0.2219 |

