KAMAYA RMC1/20-360JPA
| Manufacturer | |
| MPN | RMC1/20-360JPA |
| LCSC Part # | C20093801 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 36Ω ±5% 0.05W 0201 |
| Datasheet | KAMAYA RMC1/20-360JPA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0201 | |
| Resistance | 36Ω | |
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0201 | |
| Resistance | 36Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0087 | $ 0.01 |
| 200+ | $ 0.0035 | $ 0.70 |
| 500+ | $ 0.0034 | $ 1.70 |
| 1,000+ | $ 0.0033 | $ 3.30 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0201 | |
| Resistance | 36Ω | |
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0201 | |
| Resistance | 36Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201WMJ0360TEE | UNI-ROYAL | 0201 | 14,100 | $ 0.0009 | ||
| GR0201J36RTAG00 | GiantOhm | 0201 | 9,600 | $ 0.0007 | ||
| RK73B1HTTC360J | KOA | 0201 | 8,000 | $ 0.0044 | ||
| WR02X360JAL | Walsin | 0201 | 8,500 | $ 0.0007 | ||
| WR02X360JTL | Walsin | 0201 | 8,300 | $ 0.0005 | ||
| RK73B1HRTTC360J | KOA | 0201 | 0 | $ 0.0124 | ||
| CR25360J | Meritek | 0201 | 0 | $ 0.0017 | ||
| RMCS0201JT36R0 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0037 | ||
| RMCF0201JG36R0 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0025 | ||
| RMCF0201JT36R0 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0057 | ||
| CRCW020136R0JNED | VISHAY | 0201 | 0 | $ 0.003 | ||
| AC0201JR-0736RL | YAGEO | 0201 | 0 | $ 0.0044 | ||
| ERJ-1GJJ360C | PANASONIC | 0201 | 0 | $ 0.0449 | ||
| ERJ-U01J360C | PANASONIC | 0201 | 0 | $ 0.0391 | ||
| ERJ-1GNJ360C | PANASONIC | 0201 | 0 | $ 0.0043 | ||
| RC-01W360JT | FH | 0201 | 0 | $ 0.0009 | ||
| RTT01360JTH | RALEC | 0201 | 0 | $ 0.0008 | ||
| RC0201JR-0736RL | YAGEO | 0201 | 0 | $ 0.0005 | ||
| AF0201JR-0736RL | YAGEO | 0201 | 0 | $ 0.01 | ||
| RC0201JR-0736RP | YAGEO | 0201 | 0 | $ 0.0469 |

