KAMAYA RMC1/2-8R25FTE
| Manufacturer | |
| MPN | RMC1/2-8R25FTE |
| LCSC Part # | C20093760 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 8.25Ω ±1% 0.75W 2010 |
| Datasheet | KAMAYA RMC1/2-8R25FTE |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 8.25Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 8.25Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.033 | $ 0.03 |
| 200+ | $ 0.0132 | $ 2.64 |
| 500+ | $ 0.0127 | $ 6.35 |
| 1,000+ | $ 0.0125 | $ 12.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 8.25Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 8.25Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H2HTTE8R25F | KOA | 2010 | 0 | $ 0.0352 | ||
| CR028R25F | Meritek | 2010 | 0 | $ 0.0255 | ||
| RMCS2010FT8R25 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2577 | ||
| CRCW20108R25FNEF | VISHAY | 2010 | 0 | $ 0.075 | ||
| CRCW20108R25FNTF | VISHAY | 2010 | 0 | $ 0.2731 | ||
| RC2010FK-078R25L | YAGEO | 2010 | 0 | $ 0.0509 | ||
| RMCP2010FT8R25 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1179 | ||
| ERJ-S1DF8R25U | PANASONIC | 2010 | 0 | $ 0.1506 | ||
| ERJ-U1DF8R25U | PANASONIC | 2010 | 0 | $ 0.1257 | ||
| CRCW20108R25FKEF | VISHAY | 2010 | 0 | $ 0.0629 | ||
| CRCW20108R25FKTF | VISHAY | 2010 | 0 | $ 0.1235 | ||
| CR2010F8R25E04S | EVER OHMS | 2010 | 0 | $ 0.0205 | ||
| CRCW20108R25FKEFHP | VISHAY | 2010 | 0 | $ 0.1532 | ||
| SR732HTTE8R25F | KOA | 2010 | 0 | $ 0.1283 | ||
| SR73W2HTTE8R25F | KOA | 2010 | 0 | $ 0.1642 | ||
| RMCF2010FT8R25 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 |

