LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 637P7772I2T product image
Images for reference only

CTS 637P7772I2TRoHS

Manufacturer
MPN
637P7772I2T
LCSC Part #
C2009291
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 77.76MHz LVPECL SMD
Datasheetpdf iconCTS 637P7772I2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2384$ 3.24
200+$ 1.2534$ 250.68
500+$ 1.2102$ 605.10
1,000+$ 1.187$ 1187.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD7050-6P
Output TypeLVPECL
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Current - Supply88mA
Frequency77.76MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The 637 is a low-cost, high-performance clock oscillator with differential LVPECL or LVDS output. Utilizing the latest IC technology, the M637 delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Ultra-low phase jitter, 500fs maximum
  • Fundamental or third overtone crystal design
  • Frequency range 10 - 320MHz
  • +2.5V or +3.3V supply [+1.8V for LVDS only]
  • Standard output enable function
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Serial deserializer (SerDes)
  • Storage area networks
  • Broadband access
  • SONET/SDH/DWDM
  • PON
  • Ethernet/Gigabit Ethernet/SyncE
  • Fibre Channel
  • Medical electronics
  • Test and measurement