LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RGC1/16SC1542DTH product image
Images for reference only

KAMAYA RGC1/16SC1542DTH

Manufacturer
MPN
RGC1/16SC1542DTH
LCSC Part #
C20090677
Packaging
-
Customer #
Key Attributes
RES 15400Ω ±0.5% 0.063W
DatasheetKAMAYA RGC1/16SC1542DTH
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0072$ 0.01
200+$ 0.0029$ 0.58
500+$ 0.0028$ 1.40
1,000+$ 0.0027$ 2.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Resistance15.4kΩ
Power(Watts)63mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃