LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 654L15555I2T product image
Images for reference only

CTS 654L15555I2T

Manufacturer
MPN
654L15555I2T
LCSC Part #
C2009014
Packaging
SMD5032-6P
Customer #
Key Attributes
XTAL OSC 155.52MHz LVDS SMD
DatasheetCTS 654L15555I2T
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4637$ 3.46
200+$ 1.3414$ 268.28
500+$ 1.2935$ 646.75
1,000+$ 1.2704$ 1270.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-6P
Current - Supply23mA
Operating Temperature-40℃~+85℃
Output TypeLVDS
Frequency155.52MHz
Voltage - Supply2.5V

Introduction

AI Translation

The CTS 654P/L is a low-cost, high-performance PLL clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, the M654P/L delivers excellent stability and low phase jitter performance.

Features

AI Translation
  • Ceramic SMT package
  • Low phase jitter performance, typical value 500fs
  • Advanced PLL design using low fundamental frequency crystal
  • Frequency range 10MHz - 800MHz *
  • Supports +2.5V or +3.3V supply
  • Standard output enable function, pin 2 selectable
  • Tape and reel packaging, compliant with EIA-418

Applications

AI Translation
  • Broadcast video systems
  • Storage area networks
  • Broadband access
  • PCI Express
  • Network equipment
  • Ethernet/GbE/Synchronous Ethernet
  • Fibre Channel
  • Test & measurement

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
653L15555I2TCTSDirectSMD5032-6P0$ 3.9253
655V15555I2TCTSDirectSMD5032-6P0$ 4.2463
655L15555I2TCTSDirectSMD5032-6P0$ 4.3544
653V15555I2TCTSDirectSMD5032-6P0$ 8.3046
654L15553I2TCTSSimilarSMD5032-6P0$ 3.1734
View and Compare All Alternative Parts.