LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RGC1/10C5902DTP product image
Images for reference only

KAMAYA RGC1/10C5902DTP

Manufacturer
MPN
RGC1/10C5902DTP
LCSC Part #
C20089774
Packaging
-
Customer #
Key Attributes
RES 59000Ω ±0.5% 0.125W
DatasheetKAMAYA RGC1/10C5902DTP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0254$ 0.03
200+$ 0.0102$ 2.04
500+$ 0.0098$ 4.90
1,000+$ 0.0097$ 9.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Resistance59kΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃