LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IDEC SQ2V-07B product image
Images for reference only

IDEC SQ2V-07B

Manufacturer
MPN
SQ2V-07B
LCSC Part #
C20087847
Packaging
-
Customer #
Key Attributes
Relay Sockets
DatasheetIDEC SQ2V-07B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.8532$ 6.85
200+$ 2.7353$ 547.06
500+$ 2.6437$ 1321.85
1,000+$ 2.5994$ 2599.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Relay Sockets
ManufacturerIDEC
Packaging-

Introduction

AI Translation

IDEC RQ relays are slim PCB relays in a compact package design. Size is value. The RQ relay offers a small footprint while maintaining high contact ratings and long operational life. A 16A model is also available for higher power requirements.

Features

AI Translation
  • Slim design: 29 × 12.7 × 15 mm
  • Contact ratings: 8A (DPDT) and 12A (SPDT)
  • High-capacity models with 16A (SPDT) contact rating
  • Operational life: 100,000 cycles at full resistive load, 10,000,000 cycles at no load
  • LED/diode plug-in modules with DIN rail socket available