EI Sensor Technologies ETP10007
| Manufacturer | |
| MPN | ETP10007 |
| LCSC Part # | C20076497 |
| Packaging | - |
| Customer # | |
| Key Attributes | NTC Thermistors RoHS |
| Datasheet | EI Sensor Technologies ETP10007 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | EI Sensor Technologies | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | EI Sensor Technologies |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Nominal resistance: 5000Ω at 25℃
- Accuracy: ±1.0℃ over 0℃ to +70℃ range
- Resistance/temperature curve: "30A"
- Nominal β value (0 to +50℃): 3892K
- Nominal temperature coefficient at 25℃: -4.39%/℃
- Nominal dissipation constant (air): 1mW/℃
- Nominal thermal time constant (air): 10 seconds
- Maximum temperature rating: +135℃
- Maximum exposure temperature for long-term drift: +120℃
- RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | EI Sensor Technologies | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | EI Sensor Technologies |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Nominal resistance: 5000Ω at 25℃
- Accuracy: ±1.0℃ over 0℃ to +70℃ range
- Resistance/temperature curve: "30A"
- Nominal β value (0 to +50℃): 3892K
- Nominal temperature coefficient at 25℃: -4.39%/℃
- Nominal dissipation constant (air): 1mW/℃
- Nominal thermal time constant (air): 10 seconds
- Maximum temperature rating: +135℃
- Maximum exposure temperature for long-term drift: +120℃
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

