LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EI Sensor Technologies EPLB17F103

Manufacturer
MPN
EPLB17F103
LCSC Part #
C20076476
Packaging
-
Customer #
Key Attributes
2.5kΩ NTC Thermistors RoHS
DatasheetEI Sensor Technologies EPLB17F103
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerEI Sensor Technologies
Packaging-
Resistance @ 25℃2.5kΩ
Length4.19mm
Diameter (φD)2mm
Thermal Time Constant10s

Features

AI Translation
  • Resistance (at 25°C) = 25000Ω ± 1%
  • Resistance/Temperature Curve = "30"
  • β Value (0 to +50°C) = 3892°K (nominal)
  • Temperature Coefficient (at +25°C) = -4.39%/°C (nominal)
  • Dissipation Constant = 2mW/°C (nominal, in air)
  • Thermal Time Constant = 10 seconds (nominal, in air)
  • Maximum Temperature Rating = +300°C
  • RoHS Compliant