LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON MOVHE20V230Y-AP product image
Images for reference only

EATON MOVHE20V230Y-AP

Manufacturer
MPN
MOVHE20V230Y-AP
LCSC Part #
C20075770
Packaging
-
Customer #
Key Attributes
Varistors, MOVs RoHS
DatasheetEATON MOVHE20V230Y-AP
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1641$ 0.16
200+$ 0.0655$ 13.10
500+$ 0.0633$ 31.65
1,000+$ 0.0622$ 62.20
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerEATON
Packaging-

Features

AI Translation
  • Excellent surge current suppression capability
  • Low leakage current
  • 7, 10, 14, 20mm disc type
  • Package compliant with UL94-V0
  • Compliant with UL 1449 4th Edition and IEC 61051-1/2
  • Wide operating voltage range, VRMS from 130V to 680V

Applications

AI Translation
  • Smart meters
  • Surge protection devices
  • Uninterruptible power supplies (UPS)
  • Power distribution systems with integrated surge protection
  • Power supplies and power converters
  • Electrical equipment