EATON MOVHE10V230Y-AP
| Manufacturer | |
| MPN | MOVHE10V230Y-AP |
| LCSC Part # | C20075699 |
| Packaging | - |
| Customer # | |
| Key Attributes | Varistors, MOVs RoHS |
| Datasheet | EATON MOVHE10V230Y-AP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | EATON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | EATON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent surge current suppression capability
- Low leakage current
- 7, 10, 14, 20mm disc type
- Package compliant with UL94-V0
- Compliant with UL 1449 4th Edition and IEC 61051-1/2
- Wide operating voltage range, VRMS from 130V to 680V
Applications
AI Translation
- Smart meters
- Surge protection devices
- Uninterruptible power supplies (UPS)
- Power distribution systems with integrated surge protection
- Power supplies and power converters
- Electrical equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.043 | $ 0.04 |
| 200+ | $ 0.0172 | $ 3.44 |
| 500+ | $ 0.0166 | $ 8.30 |
| 1,000+ | $ 0.0164 | $ 16.40 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | EATON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | EATON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent surge current suppression capability
- Low leakage current
- 7, 10, 14, 20mm disc type
- Package compliant with UL94-V0
- Compliant with UL 1449 4th Edition and IEC 61051-1/2
- Wide operating voltage range, VRMS from 130V to 680V
Applications
AI Translation
- Smart meters
- Surge protection devices
- Uninterruptible power supplies (UPS)
- Power distribution systems with integrated surge protection
- Power supplies and power converters
- Electrical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

