LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON ICL500D05MIB product image
  • ICL500D05MIB thumbnail 1
  • ICL500D05MIB thumbnail 2
  • ICL500D05MIB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EATON ICL500D05MIB

Manufacturer
MPN
ICL500D05MIB
LCSC Part #
C20075204
Packaging
-
Customer #
Key Attributes
5Ω Inrush Current Limiters (ICL) RoHS
DatasheetEATON ICL500D05MIB
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Inrush Current Limiters (ICL)
ManufacturerEATON
Packaging-
Resistance @ 25℃5Ω
Width-
Height-
Voltage - Max-
Hold Current-
Current - Max-
Length-
Trip Current-
Pitch-
Time to Trip(Max)-
Operating Temperature-40℃~+150℃

Features

AI Translation
  • Epoxy sealed radial lead NTC thermistor
  • High rated power, low power consumption
  • 5 to 30 millimeter disk type
  • Resistance range 0.5 Ω to 120 Ω
  • Non-linear change in resistance vs temperature

Applications

AI Translation
  • Switched mode power supplies
  • Power conversion
  • Uninterruptible power supplies
  • Inverter systems
  • Vac and Vdc motors
  • Lighting drivers
  • Toroidal transformer circuits
  • Supercapacitor or other capacitor pre-charging circuits
  • High power industrial equipment (welders, cutting and other robotics)