LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON EFDKS70K806E194DH product image
Images for reference only

EATON EFDKS70K806E194DH

Manufacturer
MPN
EFDKS70K806E194DH
LCSC Part #
C20073405
Packaging
Through Hole,P=37.5mm
Customer #
Key Attributes
80uF -40℃~+105℃ ±10% Through Hole,P=37.5mm Film Capacitors RoHS
DatasheetEATON EFDKS70K806E194DH
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1063$ 4.11
196+$ 1.6381$ 321.07
490+$ 1.5841$ 776.21
980+$ 1.5571$ 1525.96
Standard Packaging49/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerEATON
PackagingThrough Hole,P=37.5mm
Capacitance80uF
Operating Temperature-40℃~+105℃
Tolerance±10%

Features

AI Translation
  • High capacitance density
  • Self-healing properties
  • High ripple current and low loss
  • High reliability

Applications

AI Translation
  • Inverter, DC filtering
  • Industrial power supply
  • Solar inverter
  • Uninterruptible power supply (UPS)
  • AC motor drive
  • Air conditioning
  • Switch mode power supply (SMPS)