EATON EFDKS1BK256F034DH
| Manufacturer | |
| MPN | EFDKS1BK256F034DH |
| LCSC Part # | C20072721 |
| Packaging | Through Hole,P=52.5mm |
| Customer # | |
| Key Attributes | 25uF -40℃~+105℃ ±10% Through Hole,P=52.5mm Film Capacitors RoHS |
| Datasheet | EATON EFDKS1BK256F034DH |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 25uF | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=52.5mm |
| Type | Description | |
|---|---|---|
| Capacitance | 25uF | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High capacitance density
- Self-healing properties
- High ripple current and low loss
- High reliability
Applications
AI Translation
- Inverter, DC filtering
- Industrial power supply
- Solar inverter
- Uninterruptible power supply (UPS)
- AC motor drive
- Air conditioning
- Switch mode power supply (SMPS)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.592 | $ 2.59 |
| 180+ | $ 1.0349 | $ 186.28 |
| 495+ | $ 1 | $ 495.00 |
| 990+ | $ 0.9826 | $ 972.77 |
Standard Packaging45/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 25uF | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=52.5mm |
| Type | Description | |
|---|---|---|
| Capacitance | 25uF | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High capacitance density
- Self-healing properties
- High ripple current and low loss
- High reliability
Applications
AI Translation
- Inverter, DC filtering
- Industrial power supply
- Solar inverter
- Uninterruptible power supply (UPS)
- AC motor drive
- Air conditioning
- Switch mode power supply (SMPS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

