LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON EFDKA1AK156E154BH product image
Images for reference only

EATON EFDKA1AK156E154BH

Manufacturer
MPN
EFDKA1AK156E154BH
LCSC Part #
C20072110
Packaging
Through Hole,P=37.5mm
Customer #
Key Attributes
15uF -55℃~+105℃ ±10% Through Hole,P=37.5mm Film Capacitors RoHS
DatasheetEATON EFDKA1AK156E154BH
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4092$ 1.41
182+$ 0.5637$ 102.59
455+$ 0.5448$ 247.88
1,001+$ 0.5354$ 535.94
Standard Packaging91/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerEATON
PackagingThrough Hole,P=37.5mm
Capacitance15uF
Operating Temperature-55℃~+105℃
Tolerance±10%

Features

AI Translation
  • High capacitance density
  • Self-healing properties
  • High ripple current and low loss
  • High reliability
  • AEC-Q200 compliant
  • THB Class III Level B

Applications

AI Translation
  • xEV traction inverters
  • On-board chargers (OBC)
  • xEV DC/DC converters
  • Solar inverters
  • Uninterruptible power supplies (UPS)
  • AC motor drives
  • Air conditioning
  • Switched-mode power supplies (SMPS)