YIYUAN YTC10A-22P-100-4-8
| Manufacturer | YIYUANAsian Brands |
| MPN | YTC10A-22P-100-4-8 |
| LCSC Part # | C20069016 |
| Packaging | P=1mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 22POS 1mm |
| Datasheet | YIYUAN YTC10A-22P-100-4-8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | YIYUAN | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 22P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 10cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | YIYUAN | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 22P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 10cm |
Help & FeedbackShow similar products (0) >
In-Stock: 205
205 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.099$ 0.0495 | $ 0.25 |
| 50+ | $ 0.0788$ 0.0394 | $ 1.97 |
| 200+ | $ 0.0687$ 0.0344 | $ 6.88 |
| 400+ | $ 0.0611$ 0.0306 | $ 12.24 |
| 2,400+ | $ 0.055$ 0.0275 | $ 66.00 |
| 5,000+ | $ 0.052$ 0.0260 | $ 130.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | YIYUAN | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 22P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 10cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | YIYUAN | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 22P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 10cm |
Help & FeedbackShow similar products (0) >
C20069016 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



