LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIOTEC MBR0530WGW

Manufacturer
MPN
MBR0530WGW
LCSC Part #
C20068027
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 30V 500mV@500mA 500mA SOD-123 Single Diodes
DatasheetDIOTEC MBR0530WGW
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDIOTEC
PackagingSOD-123
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)30V
Operating Junction Temperature Range-50℃~+125℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)500mV@500mA
Reverse Leakage Current (Ir)130uA@30V
Non-Repetitive Peak Forward Surge Current5.5A
Current - Rectified500mA

Features

AI Translation
  • Low forward voltage drop
  • Thin package
  • Compliant with RoHS (Exemption 7a), REACH, and Conflict Minerals regulations

Applications

AI Translation
  • DC/DC converter output rectification
  • Polarity protection
  • Freewheeling diode
  • Commercial/Industrial grade
  • Suffix -Q: AEC-Q101 compliant
  • Suffix -AQ: AEC-Q101 qualification in progress