LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
Conta-Clip, Inc. 15422.2 product image
Imagens ilustrativas

Conta-Clip, Inc. 15422.2

Fabricante
Cód. da peça
15422.2
Nº LCSC
C20065857
Emb.
-
Número do Cliente
Atrib. princ.
Accessories RoHS
Folha de DadosConta-Clip, Inc. 15422.2
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 23.2546$ 23.25
200+$ 9.2793$ 1855.86
500+$ 8.9693$ 4484.65
1,000+$ 8.8165$ 8816.50
Encapsulamento Padrão1/Full Box
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaRelays/Accessories
FabricanteConta-Clip, Inc.
Emb.-

Descrição

Tradução por IA

Plug-in module for relay socket base PRS, with red LED status indication, equipped with freewheeling diode.

Pre-assembled relay module PRS..., screw connection, consisting of relay socket base, power contact relay, pluggable display/suppression module and retaining clip, 1 changeover contact, input voltage 60VDC.

Pre-assembled relay module PRS..., screw connection, consisting of relay socket base, power contact relay, pluggable display/suppression module and retaining clip, 2 changeover contacts, input voltage 60VDC.

Relay socket base PRS for miniature power relay with 2 changeover contacts, tension spring connection, pluggable input/suppression module, mounting type TS 35 mounting rail.

Pre-assembled relay module PRS..., tension spring connection, consisting of relay socket base, power contact relay, pluggable display/suppression module and retaining clip, 2 changeover contacts, input voltage 60VDC.

Pre-assembled relay module PRS..., screw connection, consisting of relay socket base, power contact relay, pluggable display/suppression module and retaining clip, 2 changeover contacts, input voltage 60VDC.

Relay socket base PRS for miniature power relay with 2 changeover contacts, push-in connection, pluggable input/suppression module and cross-connection, mounting type TS 35 mounting rail.