LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
Carlo Gavazzi Computing Solutions GFX20 product image
Imágenes ilustrativas

Carlo Gavazzi Computing Solutions GFX20

Fabricante
N.º de pieza fab.
GFX20
Nº LCSC
C20065008
Emb.
-
Número de Cliente
Atrib. clave
Accessories RoHS
Hoja de DatosCarlo Gavazzi Computing Solutions GFX20
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 69.9743$ 69.97
200+$ 27.9199$ 5583.98
500+$ 26.9882$ 13494.10
1,000+$ 26.5263$ 26526.30
Encapsulado Estándar1/Full Box
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaRelays/Accessories
FabricanteCarlo Gavazzi Computing Solutions
Emb.-

Descripción

Traducción por IA

Carlo Gavazzi GMS manual motor starters deliver enhanced efficiency through versatile functionality and compact design. Suitable for common applications from 32 to 100A, with a wide range of accessories for flexible response to specification changes. Features include group mounting protection, protective circuits, motor protection, starter protection, wide-range ambient temperature compensation, and phase loss protection.

Características

Traducción por IA
  • Width 45mm for up to 32A, 55mm for up to 63A, 70mm for 100A rated
  • Three-position operator: ON - OFF - TRIP (100AF only)
  • Complete universal accessory series
  • Handle lock in closed position
  • Class 10, 20 overload trip characteristics
  • Trip test function
  • Finger-safe terminals
  • DIN rail and screw mounting
  • Components comply with international standard IEC 60947
  • Device usable as manual motor starter in group installation per UL508