LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carlo Gavazzi Computing Solutions GFX02 product image
Images for reference only

Carlo Gavazzi Computing Solutions GFX02

Manufacturer
MPN
GFX02
LCSC Part #
C20065006
Packaging
-
Customer #
Key Attributes
Accessories RoHS
DatasheetCarlo Gavazzi Computing Solutions GFX02
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 56.355$ 56.36
200+$ 22.4874$ 4497.48
500+$ 21.7352$ 10867.60
1,000+$ 21.3639$ 21363.90
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Accessories
ManufacturerCarlo Gavazzi Computing Solutions
Packaging-

Introduction

AI Translation

Carlo Gavazzi GMS manual motor starters deliver enhanced efficiency through versatile functionality and compact design. Suitable for common applications from 32 to 100A, with a wide range of accessories for flexible response to specification changes. Features include group mounting protection, protective circuits, motor protection, starter protection, wide-range ambient temperature compensation, and phase loss protection.

Features

AI Translation
  • Width 45mm for up to 32A, 55mm for up to 63A, 70mm for 100A rated
  • Three-position operator: ON - OFF - TRIP (100AF only)
  • Complete universal accessory series
  • Handle lock in closed position
  • Class 10, 20 overload trip characteristics
  • Trip test function
  • Finger-safe terminals
  • DIN rail and screw mounting
  • Components comply with international standard IEC 60947
  • Device usable as manual motor starter in group installation per UL508