LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carlo Gavazzi Computing Solutions GCA95A277VAC60HZ product image
Images for reference only

Carlo Gavazzi Computing Solutions GCA95A277VAC60HZ

Manufacturer
MPN
GCA95A277VAC60HZ
LCSC Part #
C20064986
Packaging
-
Customer #
Key Attributes
Accessories RoHS
DatasheetCarlo Gavazzi Computing Solutions GCA95A277VAC60HZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 106.4596$ 106.46
200+$ 42.4788$ 8495.76
500+$ 41.0587$ 20529.35
1,000+$ 40.3585$ 40358.50
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Accessories
ManufacturerCarlo Gavazzi Computing Solutions
Packaging-

Introduction

AI Translation

3-pole contactors for motor control up to 45kW at 440V, AC-3 category. Control circuit voltage: AC or DC, connected via screw clamp terminals or lugs. For auxiliary contact blocks and module information, refer to pages B-1-13 to B-1-17. Mounting: snap-on 35mm DIN rail or screw fixing; GC65 to GC95 models can be mounted on 70mm DIN rail. Standard control circuit and coil voltages — AC 50/60Hz: 24, 32, 36, 42, 48, 80, 100, 110, 220, 230, 240, 380, 400, 415, 440, 500, 550V at 50Hz; 24, 48, 100, 110, 120, 200, 208, 220, 230, 240, 277, 380, 440, 480, 600V at 60Hz; 24, 48, 100, 110, 120, 200, 220, 230, 240, 380, 415, 440, 500, 550V at 50/60Hz. DC: 12, 20, 24, 48, 60, 80, 100, 110, 125, 200, 220, 250V. For overload information compatible with these contactors, refer to page B-2-2. 1NC version also available. 3-pole contactors for AC-1 category control, current range 25 to 140A.