ABRACON ASTX-H11-26.000MHZ-I25-T
| Manufacturer | |
| MPN | ASTX-H11-26.000MHZ-I25-T |
| LCSC Part # | C2005924 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | 26MHz SMD3225-4P Oscillators RoHS |
| Datasheet | ABRACON ASTX-H11-26.000MHZ-I25-T |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-4P | |
| Current - Supply | 5.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | HCMOS | |
| Frequency | 26MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-4P | |
| Current - Supply | 5.5mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | HCMOS | |
| Frequency | 26MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- HCMOS Output
- Compact and low in height
- Low current consumption; IR reflow possible
- Suitable for high-density SMT
Applications
AI Translation
- Cellular and cordless phones
- Standard OSC for exact equipment
- Mobile communication equipment
- Portable radio equipment and music player
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1736 | $ 4.17 |
| 200+ | $ 1.6161 | $ 323.22 |
| 500+ | $ 1.559 | $ 779.50 |
| 1,000+ | $ 1.5312 | $ 1531.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-4P | |
| Current - Supply | 5.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | HCMOS | |
| Frequency | 26MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-4P | |
| Current - Supply | 5.5mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | HCMOS | |
| Frequency | 26MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- HCMOS Output
- Compact and low in height
- Low current consumption; IR reflow possible
- Suitable for high-density SMT
Applications
AI Translation
- Cellular and cordless phones
- Standard OSC for exact equipment
- Mobile communication equipment
- Portable radio equipment and music player
C2005924 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ASTX-H11-26.000MHZ-T | ABRACON | SMD3225-4P | 5 | $ 6.5923 | ||
| O 26,0-JT32C-A-K-3,3-LF | Jauch Quartz | SMD3225-4P | 0 | $ 4.345 | ||
| RTXE-104ED333-C-26.000-TR | Raltron | SMD3225-4P | 0 | $ 3.4682 | ||
| RTXE-104EF133-C-26.000-TR | Raltron | SMD3225-4P | 0 | $ 3.4764 | ||
| ECS-TXO-3225MV-260-TR | ECS | SMD3225-4P | 0 | $ 4.6345 | ||
| 526L26025CTR | CTS | SMD3225-4P | 0 | $ 5.1399 |

